Add To Favorites
PFS35-500RF1 500 Ohms ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.74200 $37.42
100 2.76920 $276.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 696-1287-1-ND
Copy   696-1287-1-ND
Quantity Available 437
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFS35-500RF1

Copy   PFS35-500RF1
Description RES SMD 500 OHM 1% 35W TO263
Copy   RES SMD 500 OHM 1% 35W TO263
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500 Ohms ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thin Film

Copy   500 Ohms ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB  Thin Film
Product Attributes Select All
Categories
Manufacturer Riedon
Series PFS35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 Ohms
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D-Pak)
Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 696-1287-1
PFS35-500FCT
PFS35-500FCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1287-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.97316
  • Digi-Reel® ? : 696-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
  • Unit Price: Digi-Reel®

20:28:59 12/18/2018