Add To Favorites
PF2205-3R3F1 3.3 Ohms ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
50 3.38940 $169.47
100 2.96570 $296.57
1,000 2.34030 $2,340.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 696-1349-ND
Copy   696-1349-ND
Quantity Available 1,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF2205-3R3F1

Copy   PF2205-3R3F1
Description RES 3.3 OHM 50W 1% TO220
Copy   RES 3.3 OHM 50W 1% TO220
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3 Ohms ±1% 50W Through Hole Resistor TO-220-2 Thin Film

Copy   3.3 Ohms ±1% 50W Through Hole Resistor TO-220-2  Thin Film
Product Attributes Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance 3.3 Ohms
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 696-1349
PF2205-3R3F1-ND

09:20:22 10/17/2018