Add To Favorites
PF2203-2R2F1 2.2 Ohms ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Product Overview
Digi-Key Part Number 696-1685-5-ND
Copy   696-1685-5-ND
Quantity Available 3,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF2203-2R2F1

Copy   PF2203-2R2F1
Description RES 2.2 OHM 35W 1% TO220
Copy   RES 2.2 OHM 35W 1% TO220
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2 Ohms ±1% 35W Through Hole Resistor TO-220-2 Thin Film

Copy   2.2 Ohms ±1% 35W Through Hole Resistor TO-220-2  Thin Film
Product Attributes Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance 2.2 Ohms
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 696-1685-5
PF2203-2R2F1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
50 2.11180 $105.59
100 1.84780 $184.78
1,000 1.21510 $1,215.10

Submit a request for quotation on quantities greater than those displayed.

19:38:18 9/23/2018