Add To Favorites
Product Overview
Digi-Key Part Number 696-1169-ND
Quantity Available 1,816
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-20KF1

Description RES 20K OHM 35W 1% TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 kOhms ±1% 35W Through Hole Resistor TO-220-2 Thin Film

Product Attributes Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance 20 kOhms
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1169
PF2203-20000
PF2203-20000-ND
PF220320KF1

17:30:46 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.67500 $26.75
100 1.97940 $197.94
1,000 1.47755 $1,477.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback