Add To Favorites
PF2203-15KF1 15 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
50 2.36820 $118.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PF2203-15KF1-ND
Copy   PF2203-15KF1-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF2203-15KF1

Copy   PF2203-15KF1
Description RES 15K OHM 35W 1% TO220
Copy   RES 15K OHM 35W 1% TO220
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense Thin Film

Copy   15 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense Thin Film
Product Attributes Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance 15 kOhms
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50

02:31:45 1/19/2019