USD
Favorite

PF2203-100RF1 100 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Price & Procurement
295 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.62300 $26.23
100 1.94070 $194.07
1,000 1.42664 $1,426.64

Submit a request for quotation on quantities greater than those displayed.

PF2203-100RF1

Datasheet
Digi-Key Part Number 696-1167-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PF2203-100RF1
Copy  
Description RES 100 OHM 35W 1% TO220
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging Tube 
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names 696-1167
PF2203-100
PF2203-100-ND
PF2203100RF1