Add To Favorites
PF2203-0R01J1 10 mOhms ±5% 35W Through Hole Resistor TO-220-2 Thin Film
Product Overview
Digi-Key Part Number 696-1158-ND
Copy   696-1158-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF2203-0R01J1

Copy   PF2203-0R01J1
Description RES 0.01 OHM 35W 5% TO220
Copy   RES 0.01 OHM 35W 5% TO220
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 mOhms ±5% 35W Through Hole Resistor TO-220-2 Thin Film

Copy   10 mOhms ±5% 35W Through Hole Resistor TO-220-2  Thin Film
Product Attributes Select All
Categories
Manufacturer Riedon
Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 696-1158
PF2203-0.010
PF2203-0.010-ND
PF2203-0R01F1
PF22030R01J1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
50 2.36820 $118.41
100 2.03770 $203.77
1,000 1.52105 $1,521.05

Submit a request for quotation on quantities greater than those displayed.

11:24:06 9/21/2018