Add To Favorites
Product Overview
Digi-Key Part Number 696-1194-1-ND
Quantity Available 8,372
Can ship immediately
Manufacturer

Manufacturer Part Number

NPS2T-5RF1

Description RES SMD 5 OHM 1% 25W TO126
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

5 Ohms ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thick Film

Documents & Media
Datasheets NPS 2-T126 Series
Resistor Technology Brochure
Online Catalog NPS Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series NPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 Ohms
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -40°C ~ 175°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-126 (D-Pak Style)
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.161" (4.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1194-1
NPS2-T126-5.000FCT
NPS2-T126-5.000FCT-ND
NPS2-T126-5FCT
NPS2-T126-5FCT-ND

04:54:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.29000 $8.29
10 7.76700 $77.67
100 5.52340 $552.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1194-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $4.23670
  • Digi-Reel® ? : 696-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback