Add To Favorites
MNRS15750R0002F 200 µOhms ±1% 7W Chip Resistor 6030 (15075 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Overview
Digi-Key Part Number MNRS15750R0002F-ND
Copy   MNRS15750R0002F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNRS15750R0002F

Copy   MNRS15750R0002F
Description RES SMD 200 UOHM 1% 7W 6030
Copy   RES SMD 200 UOHM 1% 7W 6030
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200 µOhms ±1% 7W Chip Resistor 6030 (15075 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   200 µOhms ±1% 7W Chip Resistor 6030 (15075 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets MNRS Series
Environmental Information RoHS Certfiicate
Product Attributes Select All
Categories
Manufacturer Riedon
Series MNRS
Packaging ? Strip
Part Status Active
Resistance 200 µOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 6030 (15075 Metric)
Supplier Device Package -
Size / Dimension 0.598" L x 0.295" W (15.20mm x 7.50mm)
Height - Seated (Max) 0.061" (1.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14000 $570.00

Submit a request for quotation on quantities greater than those displayed.

03:06:48 9/25/2018