Add To Favorites
HVS1206-33MJ8 33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Product Overview
Digi-Key Part Number HVS1206-33MJ8-ND
Copy   HVS1206-33MJ8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVS1206-33MJ8

Copy   HVS1206-33MJ8
Description RES SMD 33M OHM 5% 1/4W 1206
Copy   RES SMD 33M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film

Copy   33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Documents & Media
Datasheets HVS Series
Resistor Technology Brochure
Environmental Information RoHS Certfiicate
HTML Datasheet Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer Riedon
Series HVS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 33 MOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage, Non-Magnetic
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Other Names HVS 1206 33MOHMS 5% 100PPM
HVS 1206 33MOHMS 5% 100PPM-ND
HVS 1206 33MOHMS 5% 50PPM
HVS 1206 33MOHMS 5% 50PPM-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.17305 $1,173.05

Submit a request for quotation on quantities greater than those displayed.

00:43:07 9/26/2018