Add To Favorites
Product Overview
Digi-Key Part Number 696-1132-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2B-1RF1

Description RES 1 OHM 15W 1% TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

1 Ohms ±1% 15W Through Hole Resistor TO-220-2 Metal Foil

Documents & Media
Datasheets FPR FPS 2/4-T220 T221
Resistor Technology Brochure
Online Catalog FPR Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series FPR
Packaging ? Tube ?
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 15W
Composition Metal Foil
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max) 0.598" (15.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1132
FPR2-T2201.000
FPR2-T2201.000-ND
FPR2T2201000OHM1

13:00:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.65000 $8.65
10 8.11100 $81.11
25 7.57040 $189.26
50 6.66920 $333.46
100 5.76800 $576.80
250 5.22724 $1,306.81
500 4.86676 $2,433.38
1,000 4.50625 $4,506.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback