Add To Favorites
Product Overview
Digi-Key Part Number 696-1657-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CSR25120R02F

Description RES 0.02 OHM 1% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

20 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element

Documents & Media
Datasheets CSR Series Datasheet
Resistor Technology Brochure
Online Catalog CSR Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1657-1

18:31:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50100 $5.01
25 0.42920 $10.73
50 0.38620 $19.31
100 0.33610 $33.61
250 0.30032 $75.08
500 0.24310 $121.55
1,000 0.19663 $196.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1657-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17822
  • Digi-Reel® ? : 696-1657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback