Add To Favorites
Product Overview
Digi-Key Part Number 696-1658-1-ND
Quantity Available 2,238
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR25120R025F

Description RES 0.025 OHM 1% 1W 2512
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

25 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element

Documents & Media
Datasheets CSR Series Datasheet
Resistor Technology Brochure
Environmental Information RoHS Certfiicate
Online Catalog CSR Series
Product Attributes Select All
Categories
Manufacturer Riedon
Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
696-1675-1-ND CSR2512C0R025F Riedon Cut Tape (CT) ? 7,961 - Immediate
$0.64000 1
696-1666-1-ND CSR2512A0R025F Riedon Cut Tape (CT) ? 2,644 - Immediate
$0.64000 1
Additional Resources
Standard Package ? 1
Other Names 696-1658-1

01:24:24 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53100 $5.31
25 0.45560 $11.39
50 0.40980 $20.49
100 0.35670 $35.67
250 0.31880 $79.70
500 0.25806 $129.03
1,000 0.20873 $208.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1658-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18354
  • Digi-Reel® ? : 696-1658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback