USD
Favorite

Photo Not Available
RP152L006B-TR Linear Voltage Regulator IC 2 Output 150mA, 150mA DFN1212-6
Price & Procurement
4,994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.89400 $8.94
25 0.84840 $21.21
100 0.65150 $65.15
250 0.57572 $143.93
500 0.54540 $272.70
1,000 0.42420 $424.20
2,500 0.40299 $1,007.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 2129-RP152L006B-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,994 - Immediate
  • Unit Price: Digi-Reel®

RP152L006B-TR

Datasheet
Digi-Key Part Number 2129-RP152L006B-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RP152L006B-TR
Copy  
Description LDO REGULATOR LOW VOLTAGE DUAL 1
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 150mA, 150mA DFN1212-6

Copy  
Documents & Media
Datasheets RP152x
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series RP152x
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 1.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.46V @ 150mA, 0.32V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 60µA
PSRR 70dB (1kHz)
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1212-6
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMCJ13A

TVS DIODE 13V 21.5V DO214AB

Littelfuse Inc.

$0.55000 Details

NLSX4373DR2G

IC TRNSLTR BIDIRECTIONAL 8SOIC

ON Semiconductor

$1.04000 Details

MAX3380ECUP+

IC TRANSCEIVER FULL 2/2 20TSSOP

Maxim Integrated

$5.02000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

$0.37000 Details

SN74LVC07ARGYR

IC BUF NON-INVERT 5.5V 14VQFN

Texas Instruments

$0.46000 Details

PESD5V0U5BV,115

TVS DIODE 5V SOT666

Nexperia USA Inc.

$0.35000 Details
Additional Resources
Standard Package 1
Other Names 2129-RP152L006B-CT