Add To Favorites
RTQ2102AGQW-QA Switching Regulator IC Output 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.06100 $20.61
25 1.84000 $46.00
100 1.65610 $165.61
250 1.47212 $368.03
500 1.28808 $644.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RTQ2102AGQW-QACT-ND
Copy   RTQ2102AGQW-QACT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTQ2102AGQW-QA

Copy   RTQ2102AGQW-QA
Description IC REG BUCK ADJ 1.5A SYNC 8WDFN
Copy   IC REG BUCK ADJ 1.5A SYNC 8WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Switching Regulator IC Output 8-WFDFN Exposed Pad

Copy    Switching Regulator IC     Output  8-WFDFN Exposed Pad
Documents & Media
Datasheets RTQ2102A-QA
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RTQ2102AGQW-QACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTQ2102AGQW-QATR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : RTQ2102AGQW-QADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

20:44:09 1/15/2019