• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RT9741DGV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT9741DGV

Description IC POWER SWITCH USB SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RT9741
PCN Obsolescence/ EOL OBS Notice 14/Oct/2016
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Part Status Obsolete
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 3,000

04:10:26 2/20/2018

Send Feedback