RT9741CGV
Product Overview
Digi-Key Part Number RT9741CGV-ND
Copy   RT9741CGV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9741CGV

Copy   RT9741CGV
Description IC POWER SWITCH USB SOT-23-3
Copy   IC POWER SWITCH USB SOT-23-3
Documents & Media
Datasheets RT9741
PCN Obsolescence/ EOL OBS Notice 14/Oct/2016
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 120 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MF-MSMF250/16X-2 - Bourns Inc. | MF-MSMF250/16X-2CT-ND DigiKey Electronics
  • MF-MSMF250/16X-2
  • Bourns Inc.
  • PTC RESET FUSE 16V 2.5A 1812
  • Unit Price $0.90000
  • MF-MSMF250/16X-2CT-ND
  • SMBJ5.0A - Littelfuse Inc. | SMBJ5.0ALFCT-ND DigiKey Electronics
  • SMBJ5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AA
  • Unit Price $0.43000
  • SMBJ5.0ALFCT-ND
  • 10103594-0001LF - Amphenol FCI | 609-4050-1-ND DigiKey Electronics
  • 10103594-0001LF
  • Amphenol FCI
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.82000
  • 609-4050-1-ND
Additional Resources
Standard Package ? 3,000

02:19:00 12/12/2018