RT9741AGV
Product Overview
Digi-Key Part Number RT9741AGV-ND
Copy   RT9741AGV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9741AGV

Copy   RT9741AGV
Description IC POWER SWITCH USB SOT-23-3
Copy   IC POWER SWITCH USB SOT-23-3
Documents & Media
Datasheets RT9741
PCN Obsolescence/ EOL OBS Notice 14/Oct/2016
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 100 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

13:53:05 11/14/2018