• Obsolete item.
Product Overview
Digi-Key Part Number RT9712ABGS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT9712ABGS

Description IC POWER SWITCH N-CH 8SOP
Documents & Media
Datasheets RT9712
PCN Obsolescence/ EOL OBS Notice 14/Oct/2016
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

08:37:04 8/20/2018

Send Feedback