Add To Favorites
Product Overview
Digi-Key Part Number 1028-1361-1-ND
Quantity Available 2,155
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9535GQW

Description IC BATTERY CHARGER 24WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Charger IC Multi-Chemistry 24-WQFN (4x4)

Documents & Media
Datasheets RT9535
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage, Reverse Current
Charge Current - Max -
Battery Pack Voltage 22V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1361-1

00:52:59 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.85900 $28.59
25 2.57280 $64.32
100 2.34410 $234.41
250 2.11540 $528.85
500 1.89812 $949.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1361-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.55509
  • Digi-Reel® ? : 1028-1361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback