Add To Favorites
RT9526AGE Charger IC Lithium-Ion SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.88600 $8.86
25 0.84080 $21.02
100 0.69070 $69.07
250 0.64564 $161.41
500 0.57058 $285.29
1,000 0.45045 $450.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1359-1-ND
Copy   1028-1359-1-ND
Quantity Available 7,916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9526AGE

Copy   RT9526AGE
Description IC BATTERY CHARGER 6SOT
Copy   IC BATTERY CHARGER 6SOT
Detailed Description

Charger IC Lithium-Ion SOT-23-6

Copy   Charger IC Lithium-Ion SOT-23-6
Documents & Media
Datasheets RT9526A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • XC6808A4E28R-G - Torex Semiconductor Ltd | 893-1433-1-ND DigiKey Electronics
  • XC6808A4E28R-G
  • Torex Semiconductor Ltd
  • ONE CELL LI-BATTERY LINEAR CHARG
  • Unit Price $1.27000
  • 893-1433-1-ND
  • AAT3693IDH-AA-T1 - Skyworks Solutions Inc. | 863-1512-1-ND DigiKey Electronics
  • AAT3693IDH-AA-T1
  • Skyworks Solutions Inc.
  • 1.6A LINEAR LI-ION CHGR 10TDFN
  • Unit Price $1.04000
  • 863-1512-1-ND
  • BQ21040DBVR - Texas Instruments | 296-47315-1-ND DigiKey Electronics
  • BQ21040DBVR
  • Texas Instruments
  • IC BAT CHG LI-ION 1 CELL SOT23-6
  • Unit Price $1.14000
  • 296-47315-1-ND
  • AAT4681IDE-1-T1 - Skyworks Solutions Inc. | 1287-AAT4681IDE-1-T1-CHP DigiKey Electronics
  • AAT4681IDE-1-T1
  • Skyworks Solutions Inc.
  • SMARTSWITCH 30V 10TDFN
  • Unit Price $0.08721
  • 1287-AAT4681IDE-1-T1-CHP
  • NCP4371AACDR2G - ON Semiconductor | NCP4371AACDR2GOSCT-ND DigiKey Electronics
  • NCP4371AACDR2G
  • ON Semiconductor
  • IC BATTERY CHARGER 8SOIC
  • Unit Price $0.78000
  • NCP4371AACDR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1359-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1359-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.40841
  • Digi-Reel® ? : 1028-1359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,916 - Immediate
  • Unit Price: Digi-Reel®

18:37:33 8/17/2019