Add To Favorites
RT9458WSC Charger IC Lithium-Ion/Polymer 20-WLCSP (1.87x2.1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.72700 $27.27
25 2.45480 $61.37
100 2.23640 $223.64
250 2.01824 $504.56
500 1.81098 $905.49
1,000 1.52733 $1,527.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9458WSCCT-ND
Copy   RT9458WSCCT-ND
Quantity Available 2,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9458WSC

Copy   RT9458WSC
Description IC BATT CHRGR LI-ION WL-CSP-20B
Copy   IC BATT CHRGR LI-ION WL-CSP-20B
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 20-WLCSP (1.87x2.1)

Copy   Charger IC Lithium-Ion/Polymer 20-WLCSP (1.87x2.1)
Documents & Media
Datasheets RT9458
Power IC Solutions for Battery-Powered Appl
Mfg Application Notes Switching Battery Chargers
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT9458WSC: Lipo/Li-Ion Charger w/ USB OTG
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant
Programmable Features -
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 1.55A
Battery Pack Voltage 4.44V (Max)
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP (1.87x2.1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9458WSCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9458WSCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call

20:35:48 1/16/2019