Add To Favorites
RT9166-18PVL Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-3
Product Overview
Digi-Key Part Number RT9166-18PVLCT-ND
Copy   RT9166-18PVLCT-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9166-18PVL

Copy   RT9166-18PVL
Description IC REG LINEAR 1.8V 300MA SOT23-3
Copy   IC REG LINEAR 1.8V 300MA SOT23-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-3
Documents & Media
Datasheets RT9166(A)
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 300mA (Typ)
Current - Output 300mA
Current - Quiescent (Iq) 300µA
PSRR 55dB (1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9166-18PVLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50800 $5.08
25 0.44480 $11.12
100 0.38120 $38.12
250 0.33032 $82.58
500 0.27952 $139.76
1,000 0.21599 $215.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9166-18PVLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19130

09:43:45 9/21/2018