Add To Favorites
RT9161-28GV Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59200 $5.92
25 0.52400 $13.10
100 0.45640 $45.64
250 0.39728 $99.32
500 0.33810 $169.05
1,000 0.27048 $270.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9161-28GVCT-ND
Copy   RT9161-28GVCT-ND
Quantity Available 2,777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9161-28GV

Copy   RT9161-28GV
Description IC REG LINEAR 2.8V 300MA SOT23-3
Copy   IC REG LINEAR 2.8V 300MA SOT23-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA SOT-23-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA SOT-23-3
Documents & Media
Datasheets RT9161(A)
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 300mA
Current - Output 300mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CMJ206T32768DZFT - Citizen Finedevice Co Ltd | 300-8189-1-ND DigiKey Electronics
  • CMJ206T32768DZFT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price $0.73000
  • 300-8189-1-ND
  • LP38501TS-ADJ/NOPB - Texas Instruments | LP38501TS-ADJ/NOPB-ND DigiKey Electronics
  • LP38501TS-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 3A DDPAK
  • Unit Price $2.83000
  • LP38501TS-ADJ/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names RT9161-28GVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9161-28GVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23812

00:58:07 11/14/2018