Add To Favorites
RT9116GQW Amplifier IC 2-Channel (Stereo) Class D 28-WQFN (4x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.58600 $25.86
25 2.32720 $58.18
100 2.12020 $212.02
250 1.91336 $478.34
500 1.71686 $858.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9116GQWCT-ND
Copy   RT9116GQWCT-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9116GQW

Copy   RT9116GQW
Description IC AUDIO AMP 2-CH WQFN-28
Copy   IC AUDIO AMP 2-CH WQFN-28
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 28-WQFN (4x5)

Copy   Amplifier IC 2-Channel (Stereo) Class D 28-WQFN (4x5)
Documents & Media
Datasheets RT9116
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT9116GQW: 10W x 2 @ 8&, 8 ~ 17V in
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 17 V
Features Short Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-WQFN (4x5)
Package / Case 28-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9116GQWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9116GQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call

21:55:20 1/16/2019