Add To Favorites
Product Overview
Digi-Key Part Number RT9089AGQWCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT9089AGQW

Description IC REG BUS TERM 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (2x2)

Documents & Media
Datasheets RT9089A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR Bus Termination Regulator
Voltage - Input 1.1 V ~ 3.5 V
Number of Outputs 1
Voltage - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9089AGQW - Richtek USA Inc. | EVB_RT9089AGQW-ND DigiKey Electronics
  • EVB_RT9089AGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9089AGQW
  • Unit Price $44.63000
  • EVB_RT9089AGQW-ND
Additional Resources
Standard Package ? 1
Other Names RT9089AGQWCT

15:20:23 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.24600 $22.46
25 2.00560 $50.14
100 1.80500 $180.50
250 1.60440 $401.10
500 1.40386 $701.93
1,000 1.16319 $1,163.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9089AGQWTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05203
  • Digi-Reel® ? : RT9089AGQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback