Add To Favorites
RT9088GQW - Converter, DDR Voltage Regulator IC 1 Output 10-WDFN (3x3)
Product Overview
Digi-Key Part Number RT9088GQWCT-ND
Copy   RT9088GQWCT-ND
Quantity Available 1,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9088GQW

Copy   RT9088GQW
Description IC REG DDR3/4 TERMINATOR 10WDFN
Copy   IC REG DDR3/4 TERMINATOR 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 10-WDFN (3x3)

Copy   - Converter, DDR Voltage Regulator IC 1 Output 10-WDFN (3x3)
Documents & Media
Datasheets RT9088
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1.1 V ~ 3.5 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9088GQW - Richtek USA Inc. | EVB_RT9088GQW-ND DigiKey Electronics
  • EVB_RT9088GQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9088GQW
  • Unit Price $44.63000
  • EVB_RT9088GQW-ND
You May Also Be Interested In
  • RT9059GSP - Richtek USA Inc. | RT9059GSPCT-ND DigiKey Electronics
  • RT9059GSP
  • Richtek USA Inc.
  • IC REG LINEAR 3A 8SOP
  • Unit Price $0.71000
  • RT9059GSPCT-ND
Additional Resources
Standard Package ? 1
Other Names RT9088GQWCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.61100 $26.11
25 2.33120 $58.28
100 2.09790 $209.79
250 1.86480 $466.20
500 1.63170 $815.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9088GQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.31335
  • Digi-Reel® ? : RT9088GQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,526 - Immediate
  • Unit Price: Digi-Reel®

10:17:41 9/22/2018