Add To Favorites
RT9083-33GJ5 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56300 $5.63
25 0.49240 $12.31
100 0.42210 $42.21
250 0.36584 $91.46
500 0.30954 $154.77
1,000 0.23919 $239.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1358-1-ND
Copy   1028-1358-1-ND
Quantity Available 2,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9083-33GJ5

Copy   RT9083-33GJ5
Description IC REG LIN 3.3V 250MA TSOT23-5
Copy   IC REG LIN 3.3V 250MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA TSOT-23-5
Documents & Media
Datasheets RT9083(N)
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 50µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BGM121A256V2R - Silicon Labs | 336-3954-1-ND DigiKey Electronics
  • BGM121A256V2R
  • Silicon Labs
  • MODULE BT SIP MODULE WITH ANTENN
  • Unit Price $10.68000
  • 336-3954-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1358-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21185
  • Digi-Reel® ? : 1028-1358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,886 - Immediate
  • Unit Price: Digi-Reel®

04:18:57 11/18/2018