Add To Favorites
RT9083-10GJ5 Linear Voltage Regulator IC Positive Fixed 1 Output 1.05V 250mA TSOT-23-5
Product Overview
Digi-Key Part Number 1028-1357-1-ND
Copy   1028-1357-1-ND
Quantity Available 2,524
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9083-10GJ5

Copy   RT9083-10GJ5
Description IC REG LIN 1.05V 250MA TSOT23-5
Copy   IC REG LIN 1.05V 250MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.05V 250mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.05V 250mA TSOT-23-5
Documents & Media
Datasheets RT9083(N)
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.05V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.45V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 50µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NSR0530HT1G - ON Semiconductor | NSR0530HT1GOSCT-ND DigiKey Electronics
  • NSR0530HT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD323
  • Unit Price $0.17000
  • NSR0530HT1GOSCT-ND
  • LTV-217-C-G - Lite-On Inc. | 160-2238-1-ND DigiKey Electronics
  • LTV-217-C-G
  • Lite-On Inc.
  • OPTOISOLATOR 3.75KV TRANS 4-SSOP
  • Unit Price $0.59000
  • 160-2238-1-ND
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price $2.04000
  • 768-1178-1-ND
  • FAN3217TMX-F085 - ON Semiconductor | FAN3217TMX-F085CT-ND DigiKey Electronics
  • FAN3217TMX-F085
  • ON Semiconductor
  • IC GATE DRIVER DUAL 2A 8-SOIC
  • Unit Price $1.96000
  • FAN3217TMX-F085CT-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1357-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52900 $5.29
25 0.46880 $11.72
100 0.40820 $40.82
250 0.35532 $88.83
500 0.30240 $151.20
1,000 0.24192 $241.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22766
  • Digi-Reel® ? : 1028-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,524 - Immediate
  • Unit Price: Digi-Reel®

16:11:01 9/25/2018