Add To Favorites
RT9081A-1KGQZA Linear Voltage Regulator IC 1 Output 500mA 6-ZADFN (1.2x1.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54800 $5.48
25 0.48480 $12.12
100 0.42240 $42.24
250 0.36764 $91.91
500 0.31290 $156.45
1,000 0.25032 $250.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9081A-1KGQZACT-ND
Copy   RT9081A-1KGQZACT-ND
Quantity Available 2,428
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9081A-1KGQZA

Copy   RT9081A-1KGQZA
Description IC REG LIN 1.05V 500MA 6-ZADFN
Copy   IC REG LIN 1.05V 500MA 6-ZADFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 6-ZADFN (1.2x1.2)

Copy   Linear Voltage Regulator IC  1 Output  500mA 6-ZADFN (1.2x1.2)
Documents & Media
Datasheets RT9081A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.05V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 110µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-ZADFN (1.2x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9081A-1KGQZACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9081A-1KGQZATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22037
  • Digi-Reel® ? : RT9081A-1KGQZADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,428 - Immediate
  • Unit Price: Digi-Reel®

21:50:06 11/17/2018