Add To Favorites
Product Overview
Digi-Key Part Number RT9081A-1BGQZA(2)CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9081A-1BGQZA(2)

Description IC REG LIN 1.25V 500MA 6-ZADFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 500mA 6-ZADFN (1.2x1.2)

Documents & Media
Datasheets RT9081A
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 110µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-ZADFN (1.2x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9081A-1BGQZA(2)CT

05:03:18 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63600 $6.36
25 0.56320 $14.08
100 0.49050 $49.05
250 0.42688 $106.72
500 0.36330 $181.65
1,000 0.29064 $290.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback