Add To Favorites
RT9081A-10GQZA Linear Voltage Regulator IC Positive Fixed 1 Output 1V 500mA 6-ZADFN (1.2x1.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
25 0.47840 $11.96
100 0.41670 $41.67
250 0.36272 $90.68
500 0.30870 $154.35
1,000 0.24696 $246.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9081A-10GQZACT-ND
Copy   RT9081A-10GQZACT-ND
Quantity Available 2,281
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9081A-10GQZA

Copy   RT9081A-10GQZA
Description IC REG LINEAR 1V 500MA 6-ZADFN
Copy   IC REG LINEAR 1V 500MA 6-ZADFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 500mA 6-ZADFN (1.2x1.2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1V 500mA 6-ZADFN (1.2x1.2)
Documents & Media
Datasheets RT9081A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 110µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-ZADFN (1.2x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9081A-10GQZACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9081A-10GQZATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23241

22:48:24 11/13/2018