Add To Favorites
RT9080N-12GJ5 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 600mA TSOT-23-5
Product Overview
Digi-Key Part Number RT9080N-12GJ5CT-ND
Copy   RT9080N-12GJ5CT-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9080N-12GJ5

Copy   RT9080N-12GJ5
Description IC REG LIN 1.2V 600MA TSOT23-5
Copy   IC REG LIN 1.2V 600MA TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 600mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 600mA TSOT-23-5
Documents & Media
Datasheets RT9080(N)
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.03V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 4µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9080N-12GJ5CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55100 $5.51
25 0.48840 $12.21
100 0.42530 $42.53
250 0.37012 $92.53
500 0.31500 $157.50
1,000 0.25200 $252.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9080N-12GJ5TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22185
  • Digi-Reel® ? : RT9080N-12GJ5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®

20:35:46 9/18/2018