Add To Favorites
Product Overview
Digi-Key Part Number RT9080-18GQZCT-ND
Quantity Available 1,818
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9080-18GQZ

Description IC REG LINEAR 1.8V 600MA 4ZQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 600mA 4-ZQFN (1x1)

Documents & Media
Datasheets RT9080(N)
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.83V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 4µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-ZQFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT9080-12GQZ - Richtek USA Inc. | RT9080-12GQZCT-ND DigiKey Electronics
  • RT9080-12GQZ
  • Richtek USA Inc.
  • IC REG LINEAR 1.2V 600MA 4ZQFN
  • Unit Price $0.71000
  • RT9080-12GQZCT-ND
Additional Resources
Standard Package ? 1
Other Names RT9080-18GQZCT

18:40:57 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
25 0.55320 $13.83
100 0.48200 $48.20
250 0.41948 $104.87
500 0.35700 $178.50
1,000 0.28560 $285.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9080-18GQZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25143
  • Digi-Reel® ? : RT9080-18GQZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback