Add To Favorites
Product Overview
Digi-Key Part Number RT9078N-33GJ5CT-ND
Quantity Available 2,590
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9078N-33GJ5

Description IC REG LIN 3.3V 300MA TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA TSOT-23-5

Documents & Media
Datasheets RT9078
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 4µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC5323-3.3YD5-TR - Microchip Technology | 576-4196-1-ND DigiKey Electronics
  • MIC5323-3.3YD5-TR
  • Microchip Technology
  • IC REG LIN 3.3V 300MA TSOT23-5
  • Unit Price $0.52000
  • 576-4196-1-ND
  • RT9083-33GJ5 - Richtek USA Inc. | 1028-1358-1-ND DigiKey Electronics
  • RT9083-33GJ5
  • Richtek USA Inc.
  • IC REG LIN 3.3V 250MA TSOT23-5
  • Unit Price $0.67000
  • 1028-1358-1-ND
  • TCR3UG33A,LF - Toshiba Semiconductor and Storage | TCR3UG33ALFCT-ND DigiKey Electronics
  • TCR3UG33A,LF
  • Toshiba Semiconductor and Storage
  • IC REG LIN 3.3V 300MA 4WCSP-F
  • Unit Price $0.53000
  • TCR3UG33ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names RT9078N-33GJ5CT

04:05:27 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
25 0.51440 $12.86
100 0.44100 $44.10
250 0.38220 $95.55
500 0.32340 $161.70
1,000 0.24990 $249.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9078N-33GJ5TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22134
  • Digi-Reel® ? : RT9078N-33GJ5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback