Add To Favorites
RT9078N-08GJ5 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2 V ~ 5.5 V 300mA TSOT-23-5
Product Overview
Digi-Key Part Number RT9078N-08GJ5CT-ND
Copy   RT9078N-08GJ5CT-ND
Quantity Available 2,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9078N-08GJ5

Copy   RT9078N-08GJ5
Description IC REG LIN 0.8V 300MA TSOT23-5
Copy   IC REG LIN 0.8V 300MA TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2 V ~ 5.5 V 300mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2 V ~ 5.5 V 300mA TSOT-23-5
Documents & Media
Datasheets RT9078
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.97V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 4µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT8097AHGE - Richtek USA Inc. | 1028-1420-1-ND DigiKey Electronics
  • RT8097AHGE
  • Richtek USA Inc.
  • IC REG BUCK ADJ 2A SYNC SOT23-6
  • Unit Price $1.19000
  • 1028-1420-1-ND
  • RT9078-28GJ5 - Richtek USA Inc. | RT9078-28GJ5CT-ND DigiKey Electronics
  • RT9078-28GJ5
  • Richtek USA Inc.
  • IC REG LIN 2.8V 300MA TSOT23-5
  • Unit Price $0.57000
  • RT9078-28GJ5CT-ND
  • RT8097AHGB - Richtek USA Inc. | RT8097AHGBCT-ND DigiKey Electronics
  • RT8097AHGB
  • Richtek USA Inc.
  • IC REG BUCK ADJ 2A SOT-23-5
  • Unit Price $0.79000
  • RT8097AHGBCT-ND
  • 1909763-1 - TE Connectivity AMP Connectors | A118077CT-ND DigiKey Electronics
  • 1909763-1
  • TE Connectivity AMP Connectors
  • CONN UMCC JACK STR 50OHM SMD
  • Unit Price $0.49000
  • A118077CT-ND
Additional Resources
Standard Package ? 1
Other Names RT9078N-08GJ5CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
25 0.51440 $12.86
100 0.44100 $44.10
250 0.38220 $95.55
500 0.32340 $161.70
1,000 0.24990 $249.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9078N-08GJ5TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22134
  • Digi-Reel® ? : RT9078N-08GJ5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,143 - Immediate
  • Unit Price: Digi-Reel®

05:40:46 9/26/2018