Add To Favorites
Product Overview
Digi-Key Part Number RT9078-33GQZCT-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9078-33GQZ

Description IC REG LINEAR 3.3V 300MA 4ZQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 4-ZQFN (1x1)

Documents & Media
Datasheets RT9078
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 4µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-ZQFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LIS2DE12TR - STMicroelectronics | 497-15997-1-ND DigiKey Electronics
  • LIS2DE12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.36000
  • 497-15997-1-ND
Additional Resources
Standard Package ? 1
Other Names RT9078-33GQZCT

15:56:09 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
25 0.52080 $13.02
100 0.45360 $45.36
250 0.39480 $98.70
500 0.33600 $168.00
1,000 0.26880 $268.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9078-33GQZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23664
  • Digi-Reel® ? : RT9078-33GQZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback