USD

RT9077-33GJ5 Linear Voltage Regulator IC 1 Output 200mA TSOT-23-5
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1028-1356-2-ND
  • Minimum Quantity: 117,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17880

RT9077-33GJ5

Datasheet
Digi-Key Part Number 1028-1356-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT9077-33GJ5
Copy  
Description IC REG LIN 3.3V 200MA TSOT23-5
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA TSOT-23-5

Copy  
Documents & Media
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Datasheets RT9077
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 100µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1028-1356-1