Add To Favorites
RT9074-33GSP Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA 8-SOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.35200 $23.52
25 2.10000 $52.50
100 1.89000 $189.00
250 1.68000 $420.00
500 1.47000 $735.00
1,000 1.21800 $1,218.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9074-33GSPCT-ND
Copy   RT9074-33GSPCT-ND
Quantity Available 2,697
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9074-33GSP

Copy   RT9074-33GSP
Description IC REG LINEAR 3.3V 100MA 8SOP
Copy   IC REG LINEAR 3.3V 100MA 8SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA 8-SOP-EP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA 8-SOP-EP
Documents & Media
Datasheets RT9074-xxG
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 40µA
PSRR 60dB (1kHz)
Control Features Shutdown
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9074-33GSP - Richtek USA Inc. | EVB_RT9074-33GSP-ND DigiKey Electronics
  • EVB_RT9074-33GSP
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9074-33GSP
  • Unit Price $44.63000
  • EVB_RT9074-33GSP-ND
You May Also Be Interested In
  • RT9068-33GSP - Richtek USA Inc. | 1028-1315-1-ND DigiKey Electronics
  • RT9068-33GSP
  • Richtek USA Inc.
  • IC REG LINEAR 3.3V 50MA 8SOP-EP
  • Unit Price $0.92000
  • 1028-1315-1-ND
Additional Resources
Standard Package ? 1
Other Names RT9074-33GSPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9074-33GSPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.10160
  • Digi-Reel® ? : RT9074-33GSPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,697 - Immediate
  • Unit Price: Digi-Reel®

09:44:05 12/13/2018