USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
114,000 0.18000 $20,520.00

Submit a request for quotation on quantities greater than those displayed.

RT9073N-28GB

Datasheet
Digi-Key Part Number RT9073N-28GBTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT9073N-28GB
Copy  
Description IC REG LINEAR 2.8V 250MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA SOT-23-5

Copy  
Documents & Media
Environmental Information RoHS2 Cert
Datasheets RT9073
Design Resources Development Tool Selector
HTML Datasheet RT9073
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 3µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT9073N-33GB

EVAL MODULE FOR RT9073N-33GB

Richtek USA Inc.

$43.75000 Details
Additional Resources
Standard Package 3,000
Other Names RT9073N-28GBTR