Add To Favorites
RT9073N-09GB Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 250mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57000 $5.70
25 0.50440 $12.61
100 0.43940 $43.94
250 0.38248 $95.62
500 0.32550 $162.75
1,000 0.26040 $260.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9073N-09GBCT-ND
Copy   RT9073N-09GBCT-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9073N-09GB

Copy   RT9073N-09GB
Description IC REG LINEAR 0.9V 250MA SOT23-5
Copy   IC REG LINEAR 0.9V 250MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 250mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 250mA SOT-23-5
Documents & Media
Datasheets RT9073
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.45V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 3µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9073N-33GB - Richtek USA Inc. | EVB_RT9073N-33GB-ND DigiKey Electronics
  • EVB_RT9073N-33GB
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9073N-33GB
  • Unit Price $44.63000
  • EVB_RT9073N-33GB-ND
Additional Resources
Standard Package ? 1
Other Names RT9073N-09GBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9073N-09GBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22925

12:29:49 11/12/2018