Add To Favorites
RT9073A-15GQZ Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 250mA 4-ZQFN (1x1)
Product Overview
Digi-Key Part Number RT9073A-15GQZCT-ND
Copy   RT9073A-15GQZCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9073A-15GQZ

Copy   RT9073A-15GQZ
Description IC REG LINEAR 1.5V 250MA 4ZQFN
Copy   IC REG LINEAR 1.5V 250MA 4ZQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 250mA 4-ZQFN (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 250mA 4-ZQFN (1x1)
Documents & Media
Datasheets RT9073A
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 3µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-ZQFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9073A-33GQZ - Richtek USA Inc. | EVB_RT9073A-33GQZ-ND DigiKey Electronics
  • EVB_RT9073A-33GQZ
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9073A-33GQZ
  • Unit Price $44.63000
  • EVB_RT9073A-33GQZ-ND
Additional Resources
Standard Package ? 1
Other Names RT9073A-15GQZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52500 $5.25
25 0.45920 $11.48
100 0.39380 $39.38
250 0.34124 $85.31
500 0.28876 $144.38
1,000 0.22313 $223.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9073A-15GQZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.19762

03:45:55 9/21/2018