Add To Favorites
Product Overview
Digi-Key Part Number RT9073-33GU5CT-ND
Quantity Available 2,986
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9073-33GU5

Description IC REG LINEAR 3.3V 250MA SC70-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA SC-70-5

Documents & Media
Datasheets RT9073
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 3µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9073N-33GB - Richtek USA Inc. | EVB_RT9073N-33GB-ND DigiKey Electronics
  • EVB_RT9073N-33GB
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9073N-33GB
  • Unit Price $44.63000
  • EVB_RT9073N-33GB-ND
Additional Resources
Standard Package ? 1
Other Names RT9073-33GU5CT

12:57:47 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
25 0.52080 $13.02
100 0.45360 $45.36
250 0.39480 $98.70
500 0.33600 $168.00
1,000 0.26880 $268.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9073-33GU5TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23664
  • Digi-Reel® ? : RT9073-33GU5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback