Add To Favorites
RT9069-C0GB Linear Voltage Regulator IC Positive Fixed 1 Output 12V 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
25 0.58600 $14.65
100 0.51030 $51.03
250 0.44416 $111.04
500 0.37800 $189.00
1,000 0.30240 $302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9069-C0GBCT-ND
Copy   RT9069-C0GBCT-ND
Quantity Available 8,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9069-C0GB

Copy   RT9069-C0GB
Description IC REG LINEAR 12V 200MA SOT23-5
Copy   IC REG LINEAR 12V 200MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 12V 200mA SOT-23-5
Documents & Media
Datasheets RT9069 Datasheet
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.36V @ 10mA
Current - Output 200mA
Current - Quiescent (Iq) 3.5µA
Current - Supply (Max) 5µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9069-33GQU - Richtek USA Inc. | EVB_RT9069-33GQU-ND DigiKey Electronics
  • EVB_RT9069-33GQU
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9069-33GQU
  • Unit Price $44.63000
  • EVB_RT9069-33GQU-ND
You May Also Be Interested In
  • MCP1804T-C002I/OT - Microchip Technology | MCP1804T-C002I/OTCT-ND DigiKey Electronics
  • MCP1804T-C002I/OT
  • Microchip Technology
  • IC REG LINEAR 12V 150MA SOT23-5
  • Unit Price $0.69000
  • MCP1804T-C002I/OTCT-ND
  • RT9069-33GB - Richtek USA Inc. | 1028-1520-1-ND DigiKey Electronics
  • RT9069-33GB
  • Richtek USA Inc.
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price $0.76000
  • 1028-1520-1-ND
  • RT9069-C0GX5 - Richtek USA Inc. | RT9069-C0GX5CT-ND DigiKey Electronics
  • RT9069-C0GX5
  • Richtek USA Inc.
  • IC REG LINEAR 12V 200MA SOT89-5
  • Unit Price $1.01000
  • RT9069-C0GX5CT-ND
  • LDK320ADU120R - STMicroelectronics | 497-17801-1-ND DigiKey Electronics
  • LDK320ADU120R
  • STMicroelectronics
  • IC REG LINEAR 12V 200MA SOT89
  • Unit Price $0.44000
  • 497-17801-1-ND
  • TL751L12CDR - Texas Instruments | 296-15016-1-ND DigiKey Electronics
  • TL751L12CDR
  • Texas Instruments
  • IC REG LINEAR 12V 150MA 8SOIC
  • Unit Price $0.68000
  • 296-15016-1-ND
Additional Resources
Standard Package ? 1
Other Names RT9069-C0GBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9069-C0GBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.26622
  • Digi-Reel® ? : RT9069-C0GBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,492 - Immediate
  • Unit Price: Digi-Reel®

19:18:47 1/17/2019