Add To Favorites
Product Overview
Digi-Key Part Number 1028-1520-1-ND
Quantity Available 40,186
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9069-33GB

Description IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5

Documents & Media
Datasheets RT9069 Datasheet
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.36V @ 10mA
Current - Output 200mA
Current - Quiescent (Iq) 3.5µA
Current - Supply (Max) 5µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9069-33GQU - Richtek USA Inc. | EVB_RT9069-33GQU-ND DigiKey Electronics
  • EVB_RT9069-33GQU
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9069-33GQU
  • Unit Price $44.63000
  • EVB_RT9069-33GQU-ND
You May Also Be Interested In
  • RT9069-50GB - Richtek USA Inc. | 1028-1505-1-ND DigiKey Electronics
  • RT9069-50GB
  • Richtek USA Inc.
  • IC REG LINEAR 5V 200MA SOT23-5
  • Unit Price $0.76000
  • 1028-1505-1-ND
  • TPS70933DBVR - Texas Instruments | 296-35483-1-ND DigiKey Electronics
  • TPS70933DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.17000
  • 296-35483-1-ND
  • S-1212B33-M5T1U - ABLIC U.S.A. Inc. | 1662-1475-1-ND DigiKey Electronics
  • S-1212B33-M5T1U
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 3.3V 250MA SOT23-5
  • Unit Price $1.30000
  • 1662-1475-1-ND
  • AP7381-33Y-13 - Diodes Incorporated | AP7381-33Y-13DICT-ND DigiKey Electronics
  • AP7381-33Y-13
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89
  • Unit Price $0.45000
  • AP7381-33Y-13DICT-ND
  • MIC5233-3.3YM5-TR - Microchip Technology | 576-2778-1-ND DigiKey Electronics
  • MIC5233-3.3YM5-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 100MA SOT23-5
  • Unit Price $1.24000
  • 576-2778-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1520-1
RT9069-33GBCT
RT9069-33GBCT-ND

09:55:46 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
25 0.58600 $14.65
100 0.51030 $51.03
250 0.44416 $111.04
500 0.37800 $189.00
1,000 0.30240 $302.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1520-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.26622
  • Digi-Reel® ? : 1028-1520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback