Add To Favorites
RT9067-50GB Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
25 0.58920 $14.73
100 0.51310 $51.31
250 0.44660 $111.65
500 0.38010 $190.05
1,000 0.30408 $304.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT9067-50GBCT-ND
Copy   RT9067-50GBCT-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9067-50GB

Copy   RT9067-50GB
Description IC REG LINEAR 200MA SOT23-5
Copy   IC REG LINEAR 200MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SOT-23-5
Documents & Media
Datasheets RT9067
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 3.5µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT9067-50GBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9067-50GBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26770

10:22:30 11/19/2018