RT9058-33GX Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SOT-89-3
Product Overview
Digi-Key Part Number 1028-1305-1-ND
Copy   1028-1305-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9058-33GX

Copy   RT9058-33GX
Description IC REG LINEAR 3.3V 100MA SOT89-3
Copy   IC REG LINEAR 3.3V 100MA SOT89-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SOT-89-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SOT-89-3
Documents & Media
Datasheets RT9058
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 10mA
Current - Output 100mA
Current - Quiescent (Iq) 3.5µA
Current - Supply (Max) 5µA
PSRR 70dB ~ 40dB (100Hz ~ 100kHz)
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AP2204R-3.3TRG1 - Diodes Incorporated | AP2204R-3.3TRG1DICT-ND DigiKey Electronics
  • AP2204R-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89-3
  • Unit Price $0.47000
  • AP2204R-3.3TRG1DICT-ND
  • RT9058-33GV - Richtek USA Inc. | 1028-1253-1-ND DigiKey Electronics
  • RT9058-33GV
  • Richtek USA Inc.
  • IC REG LINEAR 3.3V 100MA SOT23-3
  • Unit Price $0.71000
  • 1028-1253-1-ND
  • AP7381-33Y-13 - Diodes Incorporated | AP7381-33Y-13DICT-ND DigiKey Electronics
  • AP7381-33Y-13
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89
  • Unit Price $0.46000
  • AP7381-33Y-13DICT-ND
  • L78L33ABUTR - STMicroelectronics | 497-7286-1-ND DigiKey Electronics
  • L78L33ABUTR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 100MA SOT89-3
  • Unit Price $0.48000
  • 497-7286-1-ND
  • L78L33ACUTR - STMicroelectronics | 497-1200-1-ND DigiKey Electronics
  • L78L33ACUTR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 100MA SOT89-3
  • Unit Price $0.52000
  • 497-1200-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1305-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1305-2-ND
  • Minimum Quantity: 134,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20808

15:44:58 12/14/2018