Add To Favorites
RT9055-CFWSC Linear Voltage Regulator IC Positive Fixed 2 Output 1.2V, 1.5V 300mA, 300mA 6-WLCSP (1.2x0.80)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
25 0.55320 $13.83
100 0.48200 $48.20
250 0.41948 $104.87
500 0.35700 $178.50
1,000 0.28560 $285.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1424-1-ND
Copy   1028-1424-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9055-CFWSC

Copy   RT9055-CFWSC
Description IC REG LINEAR 1.2V/1.5V 6WLCSP
Copy   IC REG LINEAR 1.2V/1.5V 6WLCSP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.2V, 1.5V 300mA, 300mA 6-WLCSP (1.2x0.80)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 1.2V, 1.5V 300mA, 300mA 6-WLCSP (1.2x0.80)
Documents & Media
Datasheets RT9055
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 300mA, 0.4V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 58µA
PSRR 70dB ~ 38dB (100Hz ~ 300kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.2x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT9055-NGWSC - Richtek USA Inc. | EVB_RT9055-NGWSC-ND DigiKey Electronics
  • EVB_RT9055-NGWSC
  • Richtek USA Inc.
  • EVAL MODULE FOR RT9055-NGWSC
  • Unit Price $44.63000
  • EVB_RT9055-NGWSC-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1424-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1424-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25143
  • Digi-Reel® ? : 1028-1424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

21:03:44 11/13/2018