Add To Favorites
RT9041E-10GQW Linear Voltage Regulator IC Positive Adjustable 1 Output 1V, 0.8 V ~ 2.5 V 500mA 8-WDFN (2x2)
Product Overview
Digi-Key Part Number RT9041E-10GQWCT-ND
Copy   RT9041E-10GQWCT-ND
Quantity Available 2,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9041E-10GQW

Copy   RT9041E-10GQW
Description IC REG LIN POS ADJ 500MA 8WDFN
Copy   IC REG LIN POS ADJ 500MA 8WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1V, 0.8 V ~ 2.5 V 500mA 8-WDFN (2x2)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1V, 0.8 V ~ 2.5 V 500mA 8-WDFN (2x2)
Documents & Media
Datasheets RT9041E
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (1V)
Voltage - Output (Max) 2.5V
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR -
Control Features Enable, Power Good
Protection Features Current Limit, Thermal Shutdown
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS72201DBVR - Texas Instruments | 296-17874-1-ND DigiKey Electronics
  • TPS72201DBVR
  • Texas Instruments
  • IC REG LIN POS ADJ 50MA SOT23-5
  • Unit Price $1.39000
  • 296-17874-1-ND
Additional Resources
Standard Package ? 1
Other Names RT9041E-10GQWCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59600 $5.96
25 0.52200 $13.05
100 0.44730 $44.73
250 0.38768 $96.92
500 0.32802 $164.01
1,000 0.25347 $253.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT9041E-10GQWTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22450

13:01:05 9/23/2018