Add To Favorites
Product Overview
Digi-Key Part Number 1028-1058-1-ND
Quantity Available 11,269
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9018A-25GSP

Description IC REG LINEAR POS ADJ 3A 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.5V, Adjustable 3A 8-SOP-EP

Documents & Media
Datasheets RT9018A,B
Environmental Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (2.5V)
Voltage - Output (Max) 5.15V
Voltage Dropout (Max) 0.35V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 1.2mA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1058-1

02:08:55 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
25 0.55320 $13.83
100 0.48200 $48.20
250 0.41948 $104.87
500 0.35700 $178.50
1,000 0.28560 $285.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1058-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.25143
  • Digi-Reel® ? : 1028-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback